400034 | HELUKABEL
, 400034
Unit Price (€ / mtr.)
2.7608 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
DMX cable, 400034, HELUKABEL
The 4-core HELUSOUND AES/EBU and DMX cable is protected against external interference by its AL/PT foil, its copper spiral screen and its PVC outer sheath. This cable is suitable for controlling all types of digital equipment. Also to use as microphon cabel.
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | DMX Kabel | |
Outer diameter | 8 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |