11023429 | HELUKABEL

, 11023429

Order No.: 27K1502
MPN:
11023429
Aufmaster AM1 braun
Series: Aufmaster AM1
11023429 HELUKABEL Tape Measures, Rules, Calipers Image 1
11023429 HELUKABEL Tape Measures, Rules, Calipers Image 2
11023429 HELUKABEL Tape Measures, Rules, Calipers Image 3
11023429 HELUKABEL Tape Measures, Rules, Calipers Image 4
11023429 HELUKABEL Tape Measures, Rules, Calipers Image 5
Image may differ
Unit Price (€ / pc.)
571.20 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
571.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.20 €

Cable length measuring device, 11023429, HELUKABEL

Cable length measuring device for automatic measurement documentation and length determination on the reel or ring. Suitable for use indoors, in industrial environments, laboratories and on construction sites.

Features

  • Only works in conjunction with the free Aufmaster app
  • Measurement of all electrically conductive cables with at least 2 cores
  • Battery life at 20°C approx. 8 days at 8 hours each
  • Battery charging time approx. 2 hours
Technical specifications
Weight 178 g
Material Kunststoff
measurement range 10-1500 m
Product type Kabellängenmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes