33021 | HELUKABEL

Telephone cable, 10-wire, J-Y(ST)Y, 5 x 2 x 0.8 mm, gray, PVC, 33021

Order No.: 93F6710
EAN: 4060892262098
MPN:
33021
Series: J-Y(ST)Y
33021 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.5113 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.5113 €

Telephone cable, 33021, HELUKABEL

This cable type with electrostatic screening (St) protects the transmission circuits against extern electrical interferences. Installation cables laid up in pairs are preferably used for telecommunications installations, in dry and damp premises, and in or under plaster, in the open air for fixed installation. This cable is suitable for telephone stations and sub-extensions, for signal and data transmission. Telephone-Installation cables are not allowed for purposes of high current and power installation.

Technical specifications
Core insulation material PVC
Number of cores 10
Outer diameter 9.5 mm
Colour grau
Halogen free No
Cable structure 5 x 2 x 0,8 mm
Cable material Kupfer, blank
Material PVC
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes