33038 | HELUKABEL
Fire alarm cable, 8-wire, J-Y(St)Y Lg, 4 x 2 x 0.8 mm, red, PVC, 33038
Fire detection cable, 33038, HELUKABEL
This cable type with electrostatic screening (St) protects the transmission circuits against extern electrical interferences. The installation cable laid up in pairs is preferably used for telecommunication installation in dry and damp premises, and in or under plaster, in the open air for fixed installation. This cable is suitable for telephone stations and sub-extensions, for signal and data transmission.
Core insulation material | PVC | |
Number of cores | 8 | |
Outer diameter | 9 mm | |
Colour | rot | |
Halogen free | No | |
Cable structure | 4 x 2 x 0,8 mm | |
Cable material | Kupfer, blank | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |