33042 | HELUKABEL

Fire alarm cable, 20-wire, J-Y(St)Y Lg, 10 x 2 x 0.8 mm, red, PVC, 33042

Order No.: 93F8106
EAN: 4060892262302
MPN:
33042
Series: J-Y(St)Y Lg
33042 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
3.1416 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1416 €

Fire detection cable, 33042, HELUKABEL

This cable type with electrostatic screening (St) protects the transmission circuits against extern electrical interferences. The installation cable laid up in pairs is preferably used for telecommunication installation in dry and damp premises, and in or under plaster, in the open air for fixed installation. This cable is suitable for telephone stations and sub-extensions, for signal and data transmission.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 20
Außendurchmesser 13.2 mm
Farbe rot
Halogenfrei No
Leiteraufbau 10 x 2 x 0,8 mm
Leitermaterial Kupfer, blank
Material PVC
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes