33101 | HELUKABEL
Telephone cable, 8-wire, J-YY Bd, 4 x 2 x 0.6 mm, gray, PVC, 33101
Unit Price (€ / mtr.)
1.0591 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Telephone installation cable, 33101, HELUKABEL
J-YY installation cable is preferably used as telephone cables in telephone stations and sub-extensions,in dry and damp premises, and in or under plaster, in the open air for fixed installation. Telephone-Installation cable is not allowed for purposes of high current and power installation.
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Outer diameter | 6.5 mm | |
Colour | grau | |
Halogen free | No | |
Cable structure | 4 x 2 x 0,6 mm | |
Cable material | Kupfer, blank | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |