33201 | HELUKABEL

Data and computer cable, 8-wire, J-2Y(ST)Y, 4 x 2 x 0.6 mm, gray, PVC, 33201

Order No.: 93F3862
EAN: 4099891267568
MPN:
33201
Series: J-2Y(ST)Y
33201 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.1662 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
116.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.1662 €
Technical specifications
Core insulation material PE
Number of cores 8
Outer diameter 7.5 mm
Colour grau
Halogen free No
Cable structure 4 x 2 x 0,6 mm
Cable material Kupfer, blank
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes