33205 | HELUKABEL
Data and computer cable, 40-wire, J-2Y(ST)Y, 20 x 2 x 0.6 mm, gray, PVC, 33205
Unit Price (€ / mtr.)
4.284 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Technical specifications
Core insulation material | PE | |
Number of cores | 40 | |
Outer diameter | 12.9 mm | |
Colour | grau | |
Halogen free | No | |
Cable structure | 20 x 2 x 0,6 mm | |
Cable material | Kupfer, blank | |
Material | PVC | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |