34009 | HELUKABEL

Telephone cable, 12-wire, A-2YF(L)2Y, 6 x 2 x 0.6 mm, black, PE, 34009

Order No.: 93F6596
EAN: 4060892261442
MPN:
34009
Series: A-2YF(L)2Y
34009 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.7612 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
176.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7612 €

Telephone cable, 34009, HELUKABEL

This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange for transmitting signals. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits. According to DIN VDE 0800 part 1, this cable is allowed in all types of installation plants. The cavities of the cable core, filled continuously with viscous compound (F). Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath, ensures a barrier against water vapour and crosswise and longitudinal water tightness. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 12
Außendurchmesser 12 mm
Farbe schwarz
Halogenfrei Yes
Leiteraufbau 6 x 2 x 0,6 mm
Leitermaterial Kupfer, blank
Material PE
Temperaturbereich (bewegt) -20 °C bis 50 °C
Temperaturbereich (unbewegt) bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes