34020 | HELUKABEL

Telephone cable, 20-wire, A-2YF(L)2Y, 10 x 2 x 0.8 mm, black, PE, 34020

Order No.: 93F6591
EAN: 4060892261558
MPN:
34020
Series: A-2YF(L)2Y
34020 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
3.6295 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.6295 €

Telephone cable, 34020, HELUKABEL

This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange for transmitting signals. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits. According to DIN VDE 0800 part 1, this cable is allowed in all types of installation plants. The cavities of the cable core, filled continuously with viscous compound (F). Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath, ensures a barrier against water vapour and crosswise and longitudinal water tightness. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.

Technical specifications
Filter Property Value
Number of cores 20
Cable structure 10 x 2 x 0.8 mm
Colour black
Material PE
Outer diameter 15 mm
Halogen free Yes
Cable material copper, bright
Core insulation material PE
Temperature range (unmoved) up to 70 °C
Temperature range (active) -20 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15