34050 | HELUKABEL

Sheathed line, 4-wire, J-H(ST)H, 2 x 2 x 0.6 mm, gray, 34050

Order No.: 93F8096
EAN: 4060892262661
MPN:
34050
Series: J-H(ST)H
34050 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
78.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.7854 €

Installation cable, 34050, HELUKABEL

The halogen-free installation cable with improved characteristics in the case of fire is used for the telephone transmission, measurement and control technology. The static screen protects the transmission circuits against outer electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. This cable is preferably used for telecommunication installations in dry and damp premises, and in or under plaster.

Technical specifications
Number of cores 4
Outer diameter 5.4 mm
Colour grau
Halogen free Yes
Cable structure 2 x 2 x 0,6 mm
Cable material Kupfer, blank
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes