34093 | HELUKABEL

Fire alarm cable, 16-wire, JE-H(St)H, 8 x 2 x 0.8 mm, red, 34093

Order No.: 93F8618
EAN: 4060892275777
MPN:
34093
Series: JE-H(St)H
34093 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
12.9115 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,291.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
12.9115 €

Fire alarm cable, 34093, HELUKABEL

The 34093 is a static screened installation cable for telecommunication purposes. The static screen prevents strong interference impulse. Suitable for fixed installation everywhere, where in case of fire human life and material assets are to be protected and a safety conciousness take a special significance, e. g. in industrial complexes, public buildings, hotels, airports, under ground railway networks, hospitals.

Technical specifications
Core insulation material Polymer
Number of cores 16
Outer diameter 16.9 mm
Colour rot
Halogen free Yes
Cable structure 8 x 2 x 0,8 mm
Cable material Kupfer, blank
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes