34101 | HELUKABEL

Telephone cable, 8-wire, A-2Y(L)2Y, 4 x 2 x 0.6 mm, black, PE, 34101

Order No.: 93F6586
EAN: 4060892261091
MPN:
34101
Series: A-2Y(L)2Y
34101 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4875 €

Telephone cable, 34101, HELUKABEL

This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange or central offices and as well as for industrial plants. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits - and also for indoor-laying. Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath ensures a barrier against water vapour and diagonally water-proof. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 8
Außendurchmesser 10 mm
Farbe schwarz
Halogenfrei Yes
Leiteraufbau 4 x 2 x 0,6 mm
Leitermaterial Kupfer, blank
Material PE
Temperaturbereich (bewegt) -20 °C bis 50 °C
Temperaturbereich (unbewegt) bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes