34102 | HELUKABEL

Telephone cable, 12-wire, A-2Y(L)2Y, 6 x 2 x 0.6 mm, black, PE, 34102

Order No.: 93F6588
EAN: 4060892261107
MPN:
34102
Series: A-2Y(L)2Y
34102 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
182.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.8207 €

Telephone cable, 34102, HELUKABEL

This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange or central offices and as well as for industrial plants. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits - and also for indoor-laying. Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath ensures a barrier against water vapour and diagonally water-proof. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.

Technical specifications
Core insulation material PE
Number of cores 12
Outer diameter 11.5 mm
Colour schwarz
Halogen free Yes
Cable structure 6 x 2 x 0,6 mm
Cable material Kupfer, blank
Material PE
Temperature range (active) -20 °C bis 50 °C
Temperature range (unmoved) bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes