34103 | HELUKABEL

Telephone cable, 20-wire, A-2Y(L)2Y, 10 x 2 x 0.6 mm, black, PE, 34103

Order No.: 93F6581
EAN: 4060892261114
MPN:
34103
Series: A-2Y(L)2Y
34103 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.3681 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.3681 €

Telephone cable, 34103, HELUKABEL

This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange or central offices and as well as for industrial plants. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits - and also for indoor-laying. Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath ensures a barrier against water vapour and diagonally water-proof. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.

Technical specifications
Filter Property Value
Number of cores 20
Cable structure 10 x 2 x 0.6 mm
Colour black
Material PE
Outer diameter 12.5 mm
Halogen free Yes
Cable material copper, bright
Core insulation material PE
Temperature range (unmoved) up to 70 °C
Temperature range (active) -20 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes