34118 | HELUKABEL

Fire alarm cable, 12-wire, J-H(ST)H, 6 x 2 x 0.8 mm, red, 34118

Order No.: 93F8105
EAN: 4060892262906
MPN:
34118
Series: J-H(ST)H
34118 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.7608 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
276.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7608 €

Installation cable, 34118, HELUKABEL

The halogen-free installation cable with improved characteristics in the case of fire is used for the telephone transmission, measurement and control technology. The static screen protects the transmission circuits against outer electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. This cable is preferably used for telecommunication installations in dry and damp premises, and in or under plaster.

Technical specifications
Anzahl der Adern 12
Außendurchmesser 10.9 mm
Farbe rot
Halogenfrei Yes
Leiteraufbau 6 x 2 x 0,8 mm
Leitermaterial Kupfer, blank
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes