34119 | HELUKABEL
Fire alarm cable, 20-wire, J-H(ST)H, 10 x 2 x 0.8 mm, red, 34119
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Installation cable, 34119, HELUKABEL
The halogen-free installation cable with improved characteristics in the case of fire is used for the telephone transmission, measurement and control technology. The static screen protects the transmission circuits against outer electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. This cable is preferably used for telecommunication installations in dry and damp premises, and in or under plaster.
Technical specifications
Number of cores | 20 | |
Outer diameter | 13.1 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 10 x 2 x 0,8 mm | |
Cable material | Kupfer, blank | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |