34133 | HELUKABEL
Telephone cable, 20-wire, A-2Y(L)2Y, 10 x 2 x 0.8 mm, black, PE, 34133
Telephone cable, 34133, HELUKABEL
This external subscriber telephone cable is installed as telecommunication connection cable for connecting the telephone extension to the telephone exchange or central offices and as well as for industrial plants. This subscriber connecting cable is suitable for laying in under ground, in cable ducts and cable conduits - and also for indoor-laying. Both sides of PE-copolymere coated aluminium type (L), which is spliced with the outer PE-sheath ensures a barrier against water vapour and diagonally water-proof. Also this cable is not allowed for power installation or applications requiring high current levels. Due to it's PE outer sheath, this cable is also not permitted for fire and hazardous areas without any protective measures.
Core insulation material | PE | |
Number of cores | 20 | |
Outer diameter | 14.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable structure | 10 x 2 x 0,8 mm | |
Cable material | Kupfer, blank | |
Material | PE | |
Temperature range (active) | -20 °C bis 50 °C | |
Temperature range (unmoved) | bis 70 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |