34158 | HELUKABEL

Fire alarm cable, 8-wire, JE-H(St)H, 4 x 2 x 0.8 mm, red, 34158

Order No.: 93F8614
EAN: 4060892275852
MPN:
34158
Series: JE-H(St)H
34158 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
4.1412 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
414.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.1412 €

Fire alarm cable, 34158, HELUKABEL

The 34158 is a static screened installation cable for telecommunication purposes. The static screen prevents strong interference impulse. Suitable for fixed installation everywhere, where in case of fire human life and material assets are to be protected and a safety conciousness take a special significance, e. g. in industrial complexes, public buildings, hotels, airports, under ground railway networks, hospitals.

Technical specifications
Filter Property Value
Number of cores 8
Cable structure 4 x 2 x 0.8 mm
Colour red
Outer diameter 9.3 mm
Halogen free Yes
Cable material copper, bright
Core insulation material polymer
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes