34159 | HELUKABEL

Fire alarm cable, 16-wire, JE-H(St)H, 8 x 2 x 0.8 mm, red, 34159

Order No.: 93F8615
EAN: 4060892275869
MPN:
34159
Series: JE-H(St)H
34159 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
9.0202 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
902.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.0202 €

Fire alarm cable, 34159, HELUKABEL

The 34159 is a static screened installation cable for telecommunication purposes. The static screen prevents strong interference impulse. Suitable for fixed installation everywhere, where in case of fire human life and material assets are to be protected and a safety conciousness take a special significance, e. g. in industrial complexes, public buildings, hotels, airports, under ground railway networks, hospitals.

Technical specifications
Aderisolationsmaterial Polymer
Anzahl der Adern 16
Außendurchmesser 11.4 mm
Farbe rot
Halogenfrei Yes
Leiteraufbau 8 x 2 x 0,8 mm
Leitermaterial Kupfer, blank
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes