34166 | HELUKABEL

Telephone cable, 4-wire, J-2Y(St)H, 2 x 2 x 0.6 mm, gray, polymer, 34166

Order No.: 93F8612
EAN: 4060892262425
MPN:
34166
Series: J-2Y(St)H
34166 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
0.8806 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.8806 €

Telephone cable, 34166, HELUKABEL

The 34166 is a telephone cable used as data transmission and connection cable suitable for fixed installation in and under plaster, for data transmission applications, for periphery instrument data processing computers. Suitable for transmission of analog- and digital signals up to 16 Mbit/s. High cross-talk attenuation values. Suitable as connecting cable for periphery equipment, data processing systems, monitors, Printers and cash register systems. The static screen (St) screen assures a disturbance-free data and signal transmission for measuring and control systems.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 4
Außendurchmesser 5.8 mm
Farbe grau
Halogenfrei Yes
Leiteraufbau 2 x 2 x 0,6 mm
Leitermaterial Kupfer, blank
Material Polymer
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes