34170 | HELUKABEL

Telephone cable, 20-wire, J-2Y(St)H, 10 x 2 x 0.6 mm, gray, polymer, 34170

Order No.: 93F8610
EAN: 4060892262463
MPN:
34170
Series: J-2Y(St)H
34170 HELUKABEL Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.3324 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.3324 €

Telephone cable, 34170, HELUKABEL

The 34170 is a telephone cable used as data transmission and connection cable suitable for fixed installation in and under plaster, for data transmission applications, for periphery instrument data processing computers. Suitable for transmission of analog- and digital signals up to 16 Mbit/s. High cross-talk attenuation values. Suitable as connecting cable for periphery equipment, data processing systems, monitors, Printers and cash register systems. The static screen (St) screen assures a disturbance-free data and signal transmission for measuring and control systems.

Technical specifications
Filter Property Value
Number of cores 20
Cable structure 10 x 2 x 0.6 mm
Colour gray
Material polymer
Outer diameter 9.8 mm
Halogen free Yes
Cable material copper, bright
Core insulation material PE
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes