34171 | HELUKABEL
Telephone cable, 40-wire, J-2Y(St)H, 20 x 2 x 0.6 mm, gray, polymer, 34171
Unit Price (€ / mtr.)
4.5815 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Telephone cable, 34171, HELUKABEL
The 34171 is a telephone cable used as data transmission and connection cable suitable for fixed installation in and under plaster, for data transmission applications, for periphery instrument data processing computers. Suitable for transmission of analog- and digital signals up to 16 Mbit/s. High cross-talk attenuation values. Suitable as connecting cable for periphery equipment, data processing systems, monitors, Printers and cash register systems. The static screen (St) screen assures a disturbance-free data and signal transmission for measuring and control systems.
Technical specifications
Core insulation material | PE | |
Number of cores | 40 | |
Outer diameter | 12.7 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable structure | 20 x 2 x 0,6 mm | |
Cable material | Kupfer, blank | |
Material | Polymer | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |