91390 | HELUKABEL
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228, ivory, 91390
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Core end sleeve, 91390, HELUKABEL
The 91390 insulated core end sleeve prevents stripped wires from fanning. The hopper-shaped plastic collar enables them to be pushed easily onto the wires.
Technical specifications
Cable cross-section | 10 mm² | |
Isolated | Yes | |
Colour | elfenbein | |
Length | 22 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |