91891 | HELUKABEL
Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, DIN 46228, black, 91891
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 6 Weeks **
Core end sleeve, 91891, HELUKABEL
The 91891 insulated core end sleeve prevents stripped wires from fanning. The hopper-shaped plastic collar enables them to be pushed easily onto the wires.
Technical specifications
Cable cross-section | 6,0 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 26 mm | |
Pin lenght | 18 mm | |
Standard number | DIN 46228 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |