91893 | HELUKABEL

Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, DIN 46228, brown, 91893

Order No.: 18H9473
EAN: 4060892413933
MPN:
91893
Series: ADI
91893 HELUKABEL Wire-end Ferrules Image 1
91893 HELUKABEL Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 6 Weeks **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0738 €

Core end sleeve, 91893, HELUKABEL

The 91893 insulated core end sleeve prevents stripped wires from fanning. The hopper-shaped plastic collar enables them to be pushed easily onto the wires.

Technical specifications
Cable cross-section 10 mm²
Isolated Yes
Colour braun
Length 28 mm
Pin lenght 18 mm
Standard number DIN 46228
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes