91899 | HELUKABEL
Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, DIN 46228, green, 91899
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 6 Weeks **
Core end sleeve, 91899, HELUKABEL
The 91899 insulated core end sleeve prevents stripped wires from fanning. The hopper-shaped plastic collar enables them to be pushed easily onto the wires.
Technical specifications
Cable cross-section | 16 mm² | |
Isolated | Yes | |
Colour | grün | |
Length | 28 mm | |
Pin lenght | 18 mm | |
Standard number | DIN 46228 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |