0 527 095 | Hengstler

Incremental encoder, 5 V, 0 527 095

Order No.: 75E100
EAN: 4099889455618
MPN:
0 527 095
Series: RI 32
0 527 095 Hengstler Motion Sensors Image 1
0 527 095 Hengstler Motion Sensors Image 2
0 527 095 Hengstler Motion Sensors Image 3
Image may differ
Unit Price (€ / pc.)
225.1242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
675.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
225.1242 €

Incremental encoder, 0 527 095, HENGSTLER

The 0 527 095 incremental rotary encoder has been specially designed as an economical encoder for small devices. As a result of its ball-bearing mounted shaft, it achieves a high performance rating and has low start-up torque. It is typically used in laboratory machines, fitness machines and small machines.

Features

  • Economical encoder for small machines
  • High performance levels due to ball-bearings
  • Small torque
Technical specifications
Produkt-Art Inkremental Drehgeber
Spannung 5 V
Logistics
Ursprungsland DE
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes