0 529 177 | Hengstler
Incremental encoder, 5 V, 0 529 177
Unit Price (€ / pc.)
250.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Incremental encoder, 0 529 177, HENGSTLER
Small incremental rotary encoder for universal fitting in front or rear panel. High-grade ball-bearings ensure high performance and small start-up torque. This encoder is particularly suitable for such fields of application as miniature motors, laboratory equipment, labelling machines, plotters, linear encoders.
Features
- Encoder for universal fitting and front or rear panel
- High performance levels due to ball-bearings
- Small torque
Technical specifications
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |