0 633 811 | Hengstler
Operation-hour counter 0633811
Order No.: 30K4064
EAN: 4099891454463
MPN:
0 633 811
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Leadtime: On Request **
Operating hours counter, 0 633 811, Hengstler
Features
- High shock resistance
- Miniature dimensions
- Low power consumption
- Electrical connections in standard network
- Suitable for PCB mounting
Technical specifications
Connection | Lötstift | |
Power consumption | 30 mW | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP66 | |
Voltage | 24 VDC | |
Max. hour counts | 999.99 h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |