0 633 832 | Hengstler
Panel-mount-hour hours meter, 0 633 832
Order No.: 30K4062
EAN: 4099891454449
MPN:
0 633 832
Unit Price (€ / pc.)
41.4715 € *
Available: 0 pcs.
Leadtime: On Request **
Panel operating hours counters, type Hengstler 0633.
Compact design, without reset function; Mounting position: horizontal scrolling display. Degree of protection: IP 65. Safety class: II. Voltage tolerance: ±10 %. Digit height: 4.0 mm. Number style: white on black, black decimal point on white.
With bezel, type 0633.8.
Display: 7-digit. Display range: 99,999.99 h, suited for machine soldering, wash-proof, for PCB connection, with 0.6 x 0.6 mm solder pins. Operating temperatures: –10 to +60 °C.
Technical attributes (type, supply voltage, power consumption): 0 633 832, 12 VDC, 17 mA
Technical specifications
Connection | Lötstift | |
Width | 30 mm | |
Installation depth | 36.3 mm | |
Accuracy | 0,01 h | |
Height | 13.8 mm | |
Assembly | Leiterplattenmontage | |
Degree of protection (IP) | IP66 | |
Voltage | 12 VDC | |
Max. hour counts | 99999.99 h |
Download
Logistics
Country of origin | SK |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |