0 891 511 | Hengstler

Panel-mount-hour hours meter, 0 891 511

Order No.: 30K3475
EAN: 4099891454395
MPN:
0 891 511
0 891 511 Hengstler Operating hours counter Image 1
0 891 511 Hengstler Operating hours counter Image 2
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Panel operating hours counters Hengstler 0891 511

Screw-on or snap-on version for DIN rails

DIN dimensions: 24 x 48 mm. Features: good readability of the display, easy mounting, without reset function. Display: 7-digit, 0 to 99,999.99 h. Digit height: 5.0 mm. Operating temperatures: - 10 to +50 °C. Connection: screw terminals max. 2.5 mm² and 6.3 x 0.8 mm tab terminals. Mounting: with clamping frame. Mounting position: horizontal scrolling display. Degree of protection: IP 66 at the front. Safety class: II. Certifications (only for the AC types): UL, CSA.

Table index: type, supply voltage. Power consumption

511, for operation on 230 VAC/50 Hz, 0.7 VA

Technical specifications
Connection Schraub-/Steckanschluss
Width 48 mm
Installation depth 49 mm
Accuracy 0,01 h
Height 70 mm
Power consumption 0.75 W
Assembly Einbaumontage
Degree of protection (IP) IP66
Voltage 230 VAC
Max. hour counts 9999.99 h
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes