0 486 190 | Hengstler
Panel-mount pulse counter, 0 486 190
Panel pulse counters Hengstler 486 190, 230 VAC, zero reset button
5-digit, with static preset. Plug-in counter for any system configuration. Digit height: 2.0 x 4.0 mm. Connection: 9.3 x 1.6 mm round pins. Sampling rate: 10 pulses/s. type 764: with pushbutton and electronic zero reset. Reset rate: maximum 1/s. type 164/190: with zero reset button. The stated voltage represents the operating voltage. Counter dimensions: 50 x 50 mm.
Connection | Rundstift | |
Width | 41.5 mm | |
Installation depth | 64.2 mm | |
Height | 31 mm | |
Pulse duration | 50 ms | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC | |
Counting frequency | 10 Hz |
Country of origin | DE |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |