0 731 301 | Hengstler

Panel-mount function counter, 0 731 301

Order No.: 30K5050
EAN: 4099891455170
MPN:
0 731 301
0 731 301 Hengstler Pulse Counters
Image may differ
Unit Price (€ / pc.)
102.0425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.0425 €

Panel function counters, type Hengstler Tico 731-3.

DIN dimensions: 24 x 48 mm, long case (68 mm), LCD (8-digit, 7.0 mm, range of values 0 to 99.999.999). Power supply: internal lithium battery. Retention of values: 7 years. Voltage input: 12 V to 250 V AC/DC (20 Hz): active edge positive. Reset: via keyboard input (lockable) or external reset. Input resistance: 50 kohm (static). Pulse duration: at least 25 ms/20 Hz. Operating temperatures: –10 to +50 °C. Connection: screw terminals. Mounting: with clamping frame. Front-panel cutout: 45 x 22 mm. Degree of protection: IP 65 at the front, IP 20 at the connections. Safety class: II to EN 61010.

Type: 301, pulse counter

Technical specifications
Connection Schraubanschluss
Width 48 mm
Installation depth 68 mm
Height 24 mm
Assembly Einbaumontage
Degree of protection (IP) IP65
Counting frequency 20 Hz
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes