0 732 002 | Hengstler

Panel-mount pre-set multi-function counter, 0 732 002

Order No.: 30K5152
EAN: 4099891455187
MPN:
0 732 002
0 732 002 Hengstler Pulse Counters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel-mount multi-function counter, 0 772 101
Panel-mount multi-function counter, 0 772 101
Order No.: 30K5260
Manufacturer: Hengstler
per pc. 208.9283 € *
*incl. VAT plus shipping costs

Panel multifunctional preset counters, type Hengstler Tico 732.

The device allows custom programming for operation as pulse counter (max. 2 presets), shift counter, batch counter, timer or tachometer (factory default = pulse counter); Features: compact DIN dimensions 48 x 48 mm (flange), cutout 45 x 45 mm, depth (behind panel): 93.5 mm. Degree of protection: IP 65 at the front, easy operation, direct selection of parameters by means of decade keyboard. Voltage supply: 12 to 24 VDC or 230 VAC/±10 %. Inputs: transistor PNP / NPN logic or NO contacts. One relay output with changeover contacts and a PNP transistor-output, depending on the selected mode. All signal times can be programmed individually, decimal mode programming is supported, retention time of non-volatile memory: at least 10 years, red 7.6 mm LED display or 9.0 mm LCD, –99.999 to 999.999. 2 programmable counter inputs: phase discriminator, differential mode (add/sub), count direction (count/direction), or adder mode (add/add), maximum counting frequency: max. 5.0 kHz, 2.5 kHz for 2-channel mode. All counters can be reset separately. Time counter mode: up to 3 decimal places (milliseconds). Tachometer mode: pulse width or period measurement. Timebase: 1/m or 1/s. Minimum frequency: 0.125 Hz.

Technical attributes (type, display, preset, power supply, outputs (rel is relay, trans is Transistor)): 002, LCD, 1 preset, 12 to 24 VDC, 1 rel/1 trans

Technical specifications
Connection Schraubanschluss
Width 48 mm
Installation depth 66 mm
Height 24 mm
Assembly Einbaumontage
Degree of protection (IP) IP65
Voltage 230 VAC
Counting frequency 5 kHz
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Replacement