0 732 030 | Hengstler

Panel-mount pre-set multi-function counter, 0 732 030

Order No.: 30K5166
EAN: 4099891455248
MPN:
0 732 030
0 732 030 Hengstler Pulse Counters
Image may differ
Unit Price (€ / pc.)
279.3287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
279.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.3287 €

Panel multifunctional preset counters, type Hengstler Tico 732.

The device allows custom programming for operation as pulse counter (max. 2 presets), shift counter, batch counter, timer or tachometer (factory default = pulse counter); Features: compact DIN dimensions 48 x 48 mm (flange), cutout 45 x 45 mm, depth (behind panel): 93.5 mm. Degree of protection: IP 65 at the front, easy operation, direct selection of parameters by means of decade keyboard. Voltage supply: 12 to 24 VDC or 230 VAC/±10 %. Inputs: transistor PNP / NPN logic or NO contacts. One relay output with changeover contacts and a PNP transistor-output, depending on the selected mode. All signal times can be programmed individually, decimal mode programming is supported, retention time of non-volatile memory: at least 10 years, red 7.6 mm LED display or 9.0 mm LCD, –99.999 to 999.999. 2 programmable counter inputs: phase discriminator, differential mode (add/sub), count direction (count/direction), or adder mode (add/add), maximum counting frequency: max. 5.0 kHz, 2.5 kHz for 2-channel mode. All counters can be reset separately. Time counter mode: up to 3 decimal places (milliseconds). Tachometer mode: pulse width or period measurement. Timebase: 1/m or 1/s. Minimum frequency: 0.125 Hz.

Technical attributes (type, display, preset, power supply, outputs (rel is relay, trans is Transistor)): 030, LED, 2 presets, 12 to 24 VDC, 2 rel/2 trans

Technical specifications
Width 48 mm
Height 48 mm
Assembly Einbaumontage
Degree of protection (IP) IP65
Voltage 230 VAC
Counting frequency 2.5 kHz
Logistics
Country of origin CN
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes