0 734 003 | Hengstler

FUNCTION COU.0734003

Order No.: 30K5178
EAN: 4099891455286
MPN:
0 734 003
0 734 003 Hengstler Pulse Counters
Image may differ
Unit Price (€ / pc.)
305.2112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
305.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
305.2112 €

Pulse counter, 0 734 003, Hengstler

Features

  • LCD display, 8-digit, 12 mm height, very good contrast through
  • Backlight with a supply of 10-28 VDC
  • Power supply via lithium battery
Technical specifications
Width 72 mm
Height 36 mm
Assembly Einbaumontage
Degree of protection (IP) IP65
Voltage 230 VAC
Counting frequency 30 Hz
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes