0 772 122 | Hengstler
ZÄHLER TICO 0772 122
Order No.: 30K5270
EAN: 4099891455361
MPN:
0 772 122
Unit Price (€ / pc.)
249.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Pulse counter, 0 772 122, Hengstler
Features
- Easy to operate
- Backlight intensity can now be adjusted
- Large, easy to read 48 x 48 mm display
Technical specifications
Counting frequency | 60 Hz | |
Pulse duration | 17 ms | |
Voltage | 115 VAC | |
Width | 48 mm | |
Height | 48 mm | |
Installation depth | 110 mm | |
Assembly | Einbaumontage | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |