0 772 131 | Hengstler

ZÄHLER TICO 0772 131

Order No.: 30K5272
EAN: 4099891455378
MPN:
0 772 131
0 772 131 Hengstler Pulse Counters
Image may differ
Unit Price (€ / pc.)
226.2785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.2785 €

Pulse counter, 0 772 131, Hengstler

Features

  • Easy to operate
  • Intensity of the backlight can now be adjusted
  • Large, easy to read 48 x 48 mm display
Technical specifications
Counting frequency 60 Hz
Pulse duration 17 ms
Voltage 230 VAC
Width 48 mm
Height 48 mm
Installation depth 110 mm
Assembly Einbaumontage
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes