0 864 490 | Hengstler
Panel-mount pulse counter, 230 VAC, 10 Hz, 50 ms, 0 864 490
Order No.: 30K387
EAN: 4099891454883
MPN:
0 864 490
0864490
Unit Price (€ / pc.)
141.8242 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Panel-mount pulse counter, 0 864 490, Hengstler
Totalizing counter for front panel mounting. The electro-mechanical totalizing counter stands out because of its user-friendly design.
Features
- Display is 6-digit
- Simple installation
- Manual reset
Technical specifications
Width | 55 mm | |
Installation depth | 62.5 mm | |
Height | 28 mm | |
Pulse duration | 50 ms | |
Assembly | Frontmontage | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC | |
Counting frequency | 10 Hz |
Download
Logistics
Country of origin | SK |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |