0 875 114 | Hengstler
Panel-mount pulse counter, 0 875 114
Order No.: 30K386
EAN: 4099891454883
MPN:
0 875 114
As an alternative, we recommend the following item:

Panel-mount pulse counter, 230 VAC, 10 Hz, 50 ms, 0 864 490
Order No.: 30K387
Manufacturer: Hengstler
per pc. 141.8242 € *
*incl. VAT plus shipping costs
Panel pulse counters, type Hengstler 0875.
5-digit, with reset key (zero reset), tension spring fastener and plastic front-panel cap. Operation; depending on the type: 12 V and 24 VDC, as well as 230 VAC. Connection: 2.8 x 0.8 mm tab terminal. Dimensions: W 41.5, H 31, D 64.2 mm. Weight: approx. 100 g.
Type: 0875.114, 230 VAC
Technical specifications
Pulse duration | 50 ms | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC | |
Counting frequency | 10 Hz |
Download
Logistics
Country of origin | SK |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |