TICO-MFH-100-240VAC-R-1 | Hengstler
Tico-Multifunction Counter-100-240VAC-R-1
Unit Price (€ / pc.)
235.0131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Multifunction counter, TICO-MFH-12-30VDC-TW-1, Hengstler
Features
- Universally applicable as tachometer, timer, shift counter, batch counter
- Easy to use
- Easy installation via plug-in clamps
Technical specifications
Connection | Schraubanschluss | |
Width | 48 mm | |
Installation depth | 118 mm | |
Height | 48 mm | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP65 | |
Voltage | 30 VDC | |
Counting frequency | 60 kHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |