FG000300 | HESCON
FG000300, solder terminal
Order No.: 12H392
EAN: 4099889465181
MPN:
FG000300
Unit Price (€ / pc.)
14.2562 € *
Available: 77 pcs.
Next delivery: 400 pcs. on 2025-05-02
Leadtime: 5 Weeks **
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
10.1745 €
100 pcs.
8.6989 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic terminals, type FG000300.
For screw fastener, with M 3 threaded pin.
Type: FG000300, solder terminal
Technical specifications
diameter | 6 mm | |
Length | 17 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |