FGA02030 | HESCON
FGA02030, solder terminal, 3 pole, H 30 mm
Order No.: 12H412
EAN: 4099889465235
MPN:
FGA02030
Unit Price (€ / pc.)
13.2447 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8647 €
150 pcs.
10.3887 €
500 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic terminals, type FGA.
For screw fastener, with M 3 threaded pin.
Type: FGA02030, solder terminal, 3–pole, H 30 mm
Technical specifications
Durchmesser | 6 mm | |
Länge | 30 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |