LSP07310 | HESCON

Solder terminal, LSP07310, height 15.7 mm

Order No.: 12H400
EAN: 4099889465198
MPN:
LSP07310
LSP07310 HESCON Soldering Terminals Image 1
LSP07310 HESCON Soldering Terminals Image 2
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 7 pcs.
Next delivery: 100 pcs. on 2025-04-22
Leadtime: 3 Weeks **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.3768 €
50 pcs.
9.7937 €
100 pcs.
9.2344 €
250 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic terminals, type LSP.

For screw fastener, with M 3 threaded pin.

Type: LSP07310, height 15.7 mm

Technical specifications
diameter 8 mm
Length 28.4 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes