2726 | HEYCO

Venting cap, round, PA, (H x Ø) 11.5 mm x 30.9 mm, black, for panel thicknesses up to 3.2 mm, 2726

Order No.: 12H5739
MPN:
2726
2726 HEYCO Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1499 €

Venting cap, 2726, HEYCO

Features

  • Permit the passage of air for ventilation and heat dissipation
  • Quick and easy installation with only fingertip pressure
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Design rund
diameter 30.9 mm
Colour schwarz
Suitable for Plattenstärken bis zu 3,2 mm
Height 11.5 mm
Material PA
Product type Entlüftungskappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes