2744 | HEYCO
Venting cap, round, PA, (H x Ø) 11.5 mm x 34.9 mm, white, for panel thicknesses up to 3.2 mm, 2744
Order No.: 12H5744
MPN:
2744
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Venting cap, 2744, HEYCO
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Design | rund | |
diameter | 34.9 mm | |
Colour | weiß | |
Suitable for | Plattenstärken bis zu 3,2 mm | |
Height | 11.5 mm | |
Material | PA | |
Product type | Entlüftungskappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |