2757 | HEYCO

Venting cap, round, PA, (H x Ø) 11.5 mm x 38.1 mm, white, for panel thicknesses up to 3.2 mm, 2757

Order No.: 12H5746
MPN:
2757
2757 HEYCO Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.4165 €

Venting cap, 2757, HEYCO

Features

  • Permit the passage of air for ventilation and heat dissipation
  • Quick and easy installation with only fingertip pressure
  • Convex, matte finish head tapers to a thin edge
  • Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
Filter Property Value
Product type venting cap
Design round
Material PA
Height 11.5 mm
diameter 38.1 mm
Colour white
Suitable for panel thicknesses up to 3.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes