1034 | HEYCO
Cable gland, 9.5 mm, Clamping range 6.4 to 7.4 mm, black, 1034
Order No.: 12H2871
EAN: 4099891198565
MPN:
1034
Unit Price (€ / pc.)
0.0678 € *
Available: 1,867 pcs.
Leadtime: 5 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0678 €
100 pcs.
0.0595 €
500 pcs.
0.0500 €
1000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For flat cables. The snap-in mounting bracket prevents tensile/pressure/torsional stress on the connected flat power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 3.2 mm, type 2010.
Technical attributes (type, cable dimension (CD), hole diameter (A, B), overall length (C)): 201003, 2.8 x 5.3 mm, A 9.5, B 8.8 mm, C 10.3 mm
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Material | PA | |
max. clamping range | 7.4 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 6.4 mm | |
min. operating temperature | -35 °C | |
spanner size | 9,5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |