1060 | HEYCO

Cable gland, 9.5 mm, Clamping range 3.2 to 4.8 mm, black, 1060

Order No.: 12H2870
EAN: 4099891198558
MPN:
1060
1060 HEYCO Cable Glands Image 1
1060 HEYCO Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 2,260 pcs.
Leadtime: 5 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1059 €
500 pcs.
0.0988 €
1000 pcs.
0.0916 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord grips with strain relief, type Heyman 1../2.

For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.

For maximum wall thickness of 1.6 mm, type 2.

Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201004, CD 3.2 to 4.7 mm, A 9.5, B 8.4, C 10.3 mm, black

Technical specifications
Version Kabelverschraubung
Colour schwarz
Material PA
max. clamping range 4.8 mm
max. operating temperature 105 °C
min. clamping range 3.2 mm
min. operating temperature -35 °C
spanner size 9,5 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes